
DC/DC Cntrlr Single-OUT 430kHz Automotive 16-Pin MSOP EP Tube
Analog Devices LTC3765MPMSE#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Direct Flux Limit™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3765MPMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
