The LTC3765MPMSE#TRPBF is a single-output power management IC from Analog Devices, packaged in a 2500-unit MSOP tape and reel. It operates within a temperature range of -55°C to 150°C and consumes 1.7mA of supply current. This IC is compliant with RoHS regulations and is part of the Direct Flux Limit series.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Direct Flux Limit™ |
| RoHS | Compliant |