
The LTC3766EUFD#PBF is a DC/DC controller from Analog Devices, featuring a Direct Flux Limit topology and PolyPhase technology. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 10V. The device is packaged in QFN and is compliant with RoHS regulations. It consumes an operating supply current of 5mA and is available in quantities of 73 per packaging unit.
Sign in to ask questions about the Analog Devices LTC3766EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3766EUFD#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Direct Flux Limit™, PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3766EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
