
The LTC3766HGN#PBF is a DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a lead-free package. This device operates with a maximum supply voltage of 10V and has an operating supply current of 5mA. It is available in a 49-piece SSOP package, packaged in rail/Tube.
Sign in to ask questions about the Analog Devices LTC3766HGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3766HGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Direct Flux Limit™, PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3766HGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
