
The LTC3766MPUFD#PBF is a QFN-packaged DC/DC controller from Analog Devices. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS standards. This device has a maximum supply voltage of 10V and an operating supply current of 5mA. It is available in a lead-free package quantity of 73 units, packaged in a rail/Tube format. The LTC3766MPUFD#PBF is part of the Direct Flux Limit and PolyPhase series.
Sign in to ask questions about the Analog Devices LTC3766MPUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3766MPUFD#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 10V |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Direct Flux Limit™, PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3766MPUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
