The LTC3772BEDDB is a commercial DC/DC controller from Analog Devices. It operates within a temperature range of 0 to 70 degrees Celsius. This device features 8 terminals and is packaged in an 8-pin HVSON package. The input voltage range is between 2.75 and 9.8 volts. The device is designed for commercial applications.
Analog Devices LTC3772BEDDB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 9.8 |
| Input Voltage-Min | 2.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.