The LTC3774EUHE#TRPBF is a dual 25A PWM DC/DC controller from Analog Devices. It features a QFN package and operates over a temperature range of -40°C to 125°C. This device is suitable for surface mount applications and is RoHS compliant. The LTC3774EUHE#TRPBF has a maximum duty cycle of 98% and is part of the PolyPhase series. It does not have a synchronous rectifier and is available in quantities of 2500 per reel.
Analog Devices LTC3774EUHE#TRPBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Duty Cycle | 98% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | PWM |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.