
The LTC3775IUD#TRPBF is a DC/DC controller with a maximum operating frequency of 1MHz and a maximum operating temperature range of -40°C to 125°C. It is packaged in a QFN package and is lead-free. The device is RoHS compliant and is available in a tape and reel packaging format with 2500 units per package. The LTC3775IUD#TRPBF has a single output and a duty cycle of up to 80%.
Sign in to ask questions about the Analog Devices LTC3775IUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3775IUD#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 80% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3775IUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
