
The LTC3776EGN#PBF is a dual DC/DC controller from Analog Devices, featuring a maximum output current of 5A and a maximum supply voltage of 9.8V. It is packaged in a surface mount SSOP package with dimensions of 1.5mm height, 8.74mm length, and 3.988mm width. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3776EGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3776EGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Length | 8.74mm |
| Max Input Voltage | 9.8V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 9.8V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3776EGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
