
The LTC3776EGN#TRPBF is a dual DC/DC controller from Analog Devices, designed for power management applications. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This device is available in a tape and reel packaging with 2500 units per package. The LTC3776EGN#TRPBF is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3776EGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3776EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3776EGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
