
Dual Switching Controller, Current-mode, 1A, 825kHz Switching Freq-Max, PQCC24
Analog Devices LTC3776EUF technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Voltage | 9.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
