
The LTC3778EF#PBF is a DC/DC controller with a single output capable of delivering 20A. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4V and 36V. The device is packaged in a lead-free F-package with dimensions of 6.6mm in length, 4.5mm in width, and 0.95mm in height. The LTC3778EF#PBF is compliant with RoHS standards but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC3778EF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3778EF#PBF technical specifications.
| Package/Case | F |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3778EF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
