
Adjustable DC/DC controller and regulator IC featuring a buck-boost topology. Operates with input voltages from 4V to 36V, supporting a maximum output voltage of 30V and an output current of 3A, with a peak capability of 5A. Achieves a high 99% duty cycle and a maximum switching frequency of 440kHz. Housed in a 24-pin SSOP package, this lead-free component operates across a wide temperature range of -40°C to 125°C.
Analog Devices LTC3780IG#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Frequency | 440kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 30V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3780IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
