
LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC3780IUH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3780IUH technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Voltage | 30V |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3780IUH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
