
Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, PDSO24
Analog Devices LTC3780MPG technical specifications.
| Package/Case | G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
