
The LTC3783EFE#PBF is a 24V 1A boost/flyback/SEPIC power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum supply current of 1.5mA. It is designed for use in a variety of applications, including LED drivers.
Sign in to ask questions about the Analog Devices LTC3783EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3783EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Voltage | 7V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3783EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
