
The LTC3783EFE#TRPBF is a 1MHz boost, flyback, and SEPIC LED driver IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a SOP package. This device is RoHS compliant and suitable for use in a variety of applications, including LED lighting and power supplies.
Sign in to ask questions about the Analog Devices LTC3783EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3783EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3783EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
