
The LTC3784IUFD#TRPBF is a dual output boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and features a maximum duty cycle of 96%. The device is available in a QFN package and is RoHS compliant. It is designed for use in power management applications and has a synchronous rectifier for improved efficiency.
Sign in to ask questions about the Analog Devices LTC3784IUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3784IUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3784IUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
