
The LTC3784MPUFD#PBF is a dual 60V 25A boost DC/DC controller from Analog Devices. It features a QFN package and operates over a temperature range of -55°C to 150°C. The device is RoHS compliant and has a maximum input voltage of 60V and a minimum input voltage of 2.3V. It can handle a maximum duty cycle of 96% and has a synchronous rectifier. The LTC3784MPUFD#PBF is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC3784MPUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3784MPUFD#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Duty Cycle | 96% |
| Max Input Voltage | 60V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 60V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 60V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3784MPUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
