
High efficiency, synchronous buck-boost controller featuring a 96% efficiency rating and 99% maximum duty cycle. Operates with input voltages from 2.7V to 10V, delivering adjustable output voltages from 2.7V to 10V with up to 10A output current. This integrated circuit supports a maximum switching frequency of 1MHz and is housed in a compact 4mm x 4mm QFN package. Designed for power management applications, it operates across a wide temperature range of -40°C to 85°C.
Analog Devices LTC3785EUF#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Efficiency | 96% |
| Height | 0.7mm |
| Length | 4mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.7V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3785EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
