
Buck-Boost DC/DC converter IC with a 2.7V to 10V input and 2.7V to 10V output range. Features a 99% maximum duty cycle and a 1MHz maximum switching frequency. This single-phase, positive output controller includes a synchronous rectifier and operates within a -40°C to 85°C temperature range. Packaged in a 24-pin QFN, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3785EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3785EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Duty Cycle | 99% |
| Max Duty Cycle | 99% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3785EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
