The LTC3787HGN#PBF is a DC/DC controller from Analog Devices, packaged in a 49-unit SSOP. It operates over a -40°C to 150°C temperature range and features a 100% duty cycle. This PolyPhase controller is suitable for high-frequency applications up to 850kHz.
Analog Devices LTC3787HGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
No datasheet is available for this part.
