IC REG CTRLR BOOST 28SSOP
Analog Devices LTC3787IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
No datasheet is available for this part.