The LTC3803MPS6 is a DC/DC controller with a temperature grade of MILITARY and a maximum operating temperature of 150 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G6. The device is packaged in a TSOT-23 package with dimensions of 1.625mm width and 2.9mm length. It operates within an input voltage range of 7.25V to 9.5V and is suitable for use in power management applications.
Analog Devices LTC3803MPS6 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 9.5 |
| Input Voltage-Min | 7.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.