
The LTC3805EMSE-5#TRPBF is a DC/DC controller with a maximum operating temperature of 85°C and a maximum frequency of 700kHz. It is packaged in a SOP package and is available in quantities of 2500. The device is RoHS compliant and suitable for use in applications with a duty cycle of up to 95%. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3805EMSE-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3805EMSE-5#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3805EMSE-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
