
Flyback DC/DC controller IC featuring a 95% duty cycle and operating frequency up to 700kHz. Designed for single output applications, it supports input voltages from 5V to 12V and a maximum supply voltage of 75V. The component is housed in a compact 10-MSOP package with dimensions of 3mm (L) x 2.794mm (W) x 0.86mm (H). It offers a maximum output current of 1A and a maximum output voltage of 12V, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Analog Devices LTC3805EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3805EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 95% |
| Height | 0.86mm |
| Length | 3mm |
| Max Frequency | 700kHz |
| Max Input Voltage | 12V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 8.4V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 2.794mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3805EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
