
Single-output flyback DC/DC controller for automotive applications. Features a maximum switching frequency of 700 kHz and supports output voltages up to 75V with a maximum input voltage of 75V. Operates within an 8.8V to 75V input voltage range. Packaged in a 10-pin MSOP EP with exposed pad, measuring 3x3x0.86mm, utilizing gull-wing leads for surface mounting.
Sign in to ask questions about the Analog Devices LTC3805HMSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3805HMSE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA-T |
| Topology | Flyback |
| Number of Outputs | 1 |
| Output Voltage | 75(Max)V |
| Maximum Switching Frequency | 700kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Input Voltage | 75V |
| Minimum Input Voltage | 8.8V |
| Maximum Supply Current | 0.36(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3805HMSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.