
Multi-topology DC/DC controller IC for boost, flyback, and SEPIC applications. Features adjustable output voltage up to 75V and a maximum supply voltage of 75V. Operates with input voltages ranging from 4.7V to 8.8V, supporting a high duty cycle of 95%. Housed in a compact 10-lead MSOP package with dimensions of 3mm x 3mm x 0.86mm. Maximum operating frequency reaches 700kHz, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3805IMSE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3805IMSE-5#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 95% |
| Height | 0.86mm |
| Length | 3mm |
| Max Frequency | 700kHz |
| Max Input Voltage | 8.8V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10uA |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 8.8V |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3805IMSE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
