
The LTC3805IMSE#PBF is a flyback controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 75V and a minimum supply voltage of 8.4V. The device is packaged in an MSOP package and is compliant with RoHS regulations. It is designed for use in applications where a high degree of efficiency and reliability are required.
Sign in to ask questions about the Analog Devices LTC3805IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3805IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 700kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 8.4V |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3805IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
