Switching Regulator, Current-mode, 700kHz Switching Freq-Max, CMOS, PDSO10
Analog Devices LTC3805MPMSE technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 8.9 |
| Input Voltage-Min | 4.15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.