
The LTC3805MPMSE#PBF is a DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum frequency of 700kHz and a duty cycle of 95%. The device is packaged in a SOP package and is RoHS compliant. It is designed for use in high-temperature applications and is available in a rail/tube packaging configuration with 50 units per package.
Sign in to ask questions about the Analog Devices LTC3805MPMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3805MPMSE#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Voltage | 75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3805MPMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
