
The LTC3805MPMSE#TRPBF is a DC/DC controller with a maximum frequency of 700kHz and a duty cycle of 95%. It operates over a temperature range of -55°C to 150°C and is packaged in a SOP. This device is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC3805MPMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3805MPMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3805MPMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
