
The LTC3806EDE#PBF is a DC/DC controller from Analog Devices, packaged in a DFN EP package. It operates at a maximum frequency of 290kHz and has a maximum operating temperature of 85°C. The device is lead free and RoHS compliant, with a minimum operating temperature of -40°C. It features a single output and a duty cycle of 94%.
Analog Devices LTC3806EDE#PBF technical specifications.
| Package/Case | DFN EP |
| Duty Cycle | 94% |
| Lead Free | Lead Free |
| Max Frequency | 290kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
