The LTC3806EDETR DC/DC controller operates over a temperature range of -40°C to 85°C. It features a maximum frequency of 290kHz and a duty cycle of 94%. The device is packaged in a lead-free DFN package, with 2500 units per reel. The LTC3806EDETR is a single-output DC/DC controller suitable for use in a variety of applications.
Analog Devices LTC3806EDETR technical specifications.
| Package/Case | DFN |
| Duty Cycle | 94% |
| Lead Free | Contains Lead |
| Max Frequency | 290kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.