
The LTC3808EGN#PBF is a DC/DC controller with a single output, capable of delivering up to 5A of current. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 825kHz. The device is packaged in a lead-free SSOP package, available in quantities of 100, and is compliant with RoHS regulations. The LTC3808EGN#PBF can operate at a duty cycle of 100%.
Sign in to ask questions about the Analog Devices LTC3808EGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3808EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 825kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3808EGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
