
This DC/DC controller from Analog Devices features a single output with a maximum current of 5A and a maximum operating frequency of 600kHz. It is packaged in a plastic MSOP-10 package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LTC3809EMSE-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3809EMSE-1 technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3809EMSE-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
