LTC3809-1 - No Rsense, Low Input Voltage, Synchronous DC/DC Controller with Output Tracking
Analog Devices LTC3809EMSE-1#TR technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.