
The LTC3809EMSE#PBF is a DC/DC controller from Analog Devices, packaged in an MSOP case suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle a maximum input voltage of 9.8V and a maximum output current of 5A, making it suitable for applications requiring high power conversion. The LTC3809EMSE#PBF can operate at a maximum frequency of 825kHz and has a duty cycle of 100%.
Sign in to ask questions about the Analog Devices LTC3809EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3809EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Max Frequency | 825kHz |
| Max Input Voltage | 9.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 9.8V |
| Max Supply Voltage | 9.8V |
| Min Supply Voltage | 2.75V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3809EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
