The LTC3809EMSE#TR is a DC/DC controller from Analog Devices, packaged in a SOP package, available in quantities of 2500 per reel. It operates at a maximum frequency of 825kHz and has a maximum operating temperature range of -40°C to 85°C. The device is not RoHS compliant due to the presence of lead. It is designed for 100% duty cycle operation.
Analog Devices LTC3809EMSE#TR technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 825kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.