The LTC3809IDD-1 is an industrial DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 10 terminals and a quad terminal position. The device is packaged in a 3 x 3 mm plastic DFN-10 package. It can operate with an input voltage as high as 9.8V and as low as 2.75V.
Analog Devices LTC3809IDD-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 9.8 |
| Input Voltage-Min | 2.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.