
This DC/DC controller from Analog Devices features a single output voltage of 9.8V and a maximum output current of 5A. It operates at a maximum frequency of 600kHz and has a duty cycle of 100%. The device is packaged in a SOP package and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3809IMSE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3809IMSE-1#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3809IMSE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
