
High-performance DC/DC buck controller IC for efficient power management. Features a wide input voltage range from 6.2V to 100V and supports a single output with up to 10A current and 55.8V output voltage. Operates at a maximum frequency of 1MHz with a broad operating temperature range of -40°C to 125°C. Surface mountable in a 28-pin SSOP package, this RoHS compliant component is ideal for demanding power applications.
Sign in to ask questions about the Analog Devices LTC3810EG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3810EG#PBF technical specifications.
| Package/Case | SSOP |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 55.8V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3810EG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
