The LTC3810EUH-5 is a quad DC/DC controller from Analog Devices. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 32 terminals and is packaged in a 32-pin LCC32 package. It can handle input voltages between 4.35 and 14 volts.
Analog Devices LTC3810EUH-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.