
High-performance DC/DC controller for buck conversion, featuring a 1MHz maximum switching frequency and up to 99% duty cycle. This integrated circuit offers single output regulation with a wide operating temperature range from -40°C to 125°C. Packaged in a 32-pin QFN, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3810EUH-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3810EUH-5#PBF technical specifications.
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3810EUH-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
