
The LTC3810HUH-5#PBF is a single-channel DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a lead-free package and a maximum frequency of 1MHz. The device is available in a QFN package quantity of 73, packaged in rail/Tube. It operates with a duty cycle of 99%.
Sign in to ask questions about the Analog Devices LTC3810HUH-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3810HUH-5#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3810HUH-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
