
High-performance DC/DC controller for single-phase buck converters. Features synchronous rectification for enhanced efficiency and clock synchronization capability. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 28-pin SSOP for compact integration. RoHS compliant.
Analog Devices LTC3810IG#PBF technical specifications.
| Package/Case | G |
| Clock Sync | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3810IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
