
High-performance DC/DC controller for buck conversion, featuring a single output with a maximum output voltage of 55.8V and capable of delivering up to 10A. Operates with a maximum frequency of 1MHz, ensuring efficient power regulation across a wide temperature range from -40°C to 125°C. Packaged in a 28-pin SSOP, this RoHS compliant component is supplied on tape and reel for automated assembly.
Analog Devices LTC3810IG#TRPBF technical specifications.
| Package/Case | G |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 55.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3810IG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
