
High-performance DC/DC controller IC for buck conversion, featuring a single output with a maximum output voltage of 60V and capable of delivering up to 20A. Operates with a maximum frequency of 1MHz and a 99% duty cycle, within a wide temperature range of -40°C to 125°C. Packaged in a QFN format, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3810IUH-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3810IUH-5#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 60V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3810IUH-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
