
The LTC3810IUH-5#TRPBF is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a package quantity of 2500 units packaged in tape and reel. This device is RoHS compliant and has a maximum frequency of 1MHz. The LTC3810IUH-5#TRPBF is a single-output device with an output current of 20A and an output voltage of 60V. It operates with a duty cycle of 99%.
Sign in to ask questions about the Analog Devices LTC3810IUH-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3810IUH-5#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3810IUH-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
