The LTC3811EUHF#PBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 850kHz. The device is packaged in a QFN package and is compliant with RoHS regulations. It is designed for use in applications requiring high efficiency and reliability.
Analog Devices LTC3811EUHF#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 90% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
No datasheet is available for this part.